AUD | USD
Favorite

SN74AXC1T45DRLR Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-563
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.81000 AU$0.81
10 0.71500 AU$7.15
25 0.67200 AU$16.80
100 0.54870 AU$54.87
250 0.50968 AU$127.42
500 0.45550 AU$227.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.81000

Excludes GST

AU$0.89100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47599-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.33338
  • Cut Tape (CT)  : 296-47599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.81000

SN74AXC1T45DRLR

Datasheet
Digi-Key Part Number 296-47599-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AXC1T45DRLR
Copy  
Description IC TRNSLTR BIDIRECTIONAL SOT563
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-563

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AXC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 0.65V ~ 3.6V
Voltage - VCCB 0.65V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 500Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number SN74AXC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS22963CYZPT

IC PWR SWITCH N-CHAN 1:1 6DSBGA

Texas Instruments

AU$1.33000 Details

PCA9306IDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

AU$1.33000 Details

SN74AXC1T45DBVR

IC TRNSLTR BIDIRECTIONAL SOT23-6

Texas Instruments

AU$0.80000 Details

LP5912Q3.3DRVTQ1

IC REG LINEAR 3.3V 500MA 6WSON

Texas Instruments

AU$2.25000 Details
Additional Resources
Standard Package 1
Other Names 296-47599-6