AUD | USD
Favorite

SN74AHCT373NSR D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Price & Procurement
3,990 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 AU$0.77
10 0.65100 AU$6.51
25 0.60720 AU$15.18
100 0.48570 AU$48.57
250 0.45104 AU$112.76
500 0.38164 AU$190.82
1,000 0.29490 AU$294.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.77000

Excludes GST

AU$0.84700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-SN74AHCT373NSRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: AU$0.26888
  • Cut Tape (CT)  : 296-SN74AHCT373NSRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
    6,000 - Factory Stock 
  • Unit Price: AU$0.77000

SN74AHCT373NSR

Datasheet
Digi-Key Part Number 296-SN74AHCT373NSRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHCT373NSR
Copy  
Description IC LATCH TRANSP OCTAL D 20SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO

Copy  
Documents & Media
Datasheets SN54/74AHCT373
PCN Packaging 20L SOP 29/Sep/2016
Manufacturer Product Page SN74AHCT373NSR Specifications
EDA / CAD Models SN74AHCT373NSR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.5V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 1ns
Current - Output High, Low 8mA, 8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Base Part Number SN74AHCT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74AHCT373NSRDKR