AUD | USD
Favorite

SN74AHCT1G04DCKT Inverter IC 1 Channel SC-70-5
Price & Procurement
1,844 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.28000 AU$1.28
10 1.12700 AU$11.27
25 1.05840 AU$26.46
100 0.86390 AU$86.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-4706-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.09568
  • Cut Tape (CT)  : 296-4706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,091 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.55000
  • Digi-Reel®  : 296-4706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,091 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41488-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.84464
  • Cut Tape (CT)  : 296-41488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,844 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.35000

SN74AHCT1G04DCKT

Datasheet
Digi-Key Part Number 296-41488-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHCT1G04DCKT
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74AHCT1G04
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page SN74AHCT1G04DCKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number SN74AHCT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-28V100JX

RES ARRAY 4 RES 10 OHM 0804

Panasonic Electronic Components

AU$0.17000 Details

SN74AHCT1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

AU$0.57000 Details

EXB-2HV100JV

RES ARRAY 8 RES 10 OHM 1506

Panasonic Electronic Components

AU$0.48000 Details

74ACT32MTC

IC GATE OR 4CH 2-INP 14TSSOP

ON Semiconductor

AU$0.85000 Details

MC74ACT125DTR2G

IC BUF NON-INVERT 5.5V 14TSSOP

ON Semiconductor

AU$0.67000 Details
Additional Resources
Standard Package 1
Other Names 296-41488-6