AUD | USD

SN65LBC031QDR 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
4,044 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 8.15000 $8.15
10 7.32300 $73.23
25 6.92360 $173.09
100 6.00030 $600.03
250 5.69252 $1,423.13
500 5.10788 $2,553.94
1,000 5.08002 $5,080.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$8.15000

Excludes GST

$8.96500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-9701-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.08002
  • Cut Tape (CT)  : 296-9701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,044 - Immediate
  • Unit Price: $8.15000
  • Tube  : 296-9701-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
    2,400 - Factory Stock 
  • Unit Price: $8.15000

SN65LBC031QDR

Datasheet
Digi-Key Part Number 296-9701-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65LBC031QDR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN65/75LBC031(Q)
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models SN65LBC031QDR by SnapEDA
SN65LBC031QDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 180mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 65LBC031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSPIC30F6014-30I/PF

IC MCU 16BIT 144KB FLASH 80TQFP

Microchip Technology

$35.48000 Details

SSL-LX2573YD

LED YELLOW DIFF RECT 2MMX5MM T/H

Lumex Opto/Components Inc.

$0.67000 Details

SN65HVDA1040BQDRQ1

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

$2.82000 Details

SN65HVD255DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$3.50000 Details

MAX33042EAKA+

5V CAN VERSION OF CI36; 5MBPS

Maxim Integrated

$1.71000 Details

MCP2551-I/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.57000 Details
Additional Resources
Standard Package 1
Other Names 296-9701-6