AUD | USD
Favorite

SN65LBC031QDG4 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
150 5.39327 AU$808.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-9701-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$3.73151
  • Cut Tape (CT)  : 296-9701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,416 - Immediate
  • Unit Price: AU$7.96000
  • Digi-Reel®  : 296-9701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,416 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-9701-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
    1,725 - Factory Stock 
  • Unit Price: AU$7.73000
  • Tape & Reel (TR)  : SN65LBC031QDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.73151

SN65LBC031QDG4

Datasheet
Digi-Key Part Number SN65LBC031QDG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65LBC031QDG4
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Documents & Media
Datasheets SN65/75LBC31(Q)
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 180mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65LBC031Q
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75