AUD | USD
Favorite

SN65HVD1050DRG4 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
559 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.94000 AU$1.94
10 1.73000 AU$17.30
25 1.64240 AU$41.06
100 1.26110 AU$126.11
250 1.11448 AU$278.62
500 1.05580 AU$527.90
1,000 0.82118 AU$821.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.94000

Excludes GST

AU$2.13400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-52694-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.78012
  • Cut Tape (CT)  : 296-52694-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: AU$1.94000
  • Tube  : SN65HVD1050DG4-ND
  • Minimum Quantity: 525  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.26697

SN65HVD1050DRG4

Datasheet
Digi-Key Part Number 296-52694-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD1050DRG4
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN65HVD1050
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page SN65HVD1050DRG4 Specifications
EDA / CAD Models SN65HVD1050DRG4 by SnapEDA
SN65HVD1050DRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$1.94000 Details
Additional Resources
Standard Package 1
Other Names 296-52694-6