AUD | USD
Favorite

Price & Procurement
11,970 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.53000 AU$2.53
10 2.26700 AU$22.67
25 2.15120 AU$53.78
100 1.65180 AU$165.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26322-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: AU$0.93394
  • Cut Tape (CT)  : 296-26322-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,805 - Immediate
  • Unit Price: AU$2.31000
  • Digi-Reel®  : 296-26322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,805 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : REF3025AIDBZTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.53652
  • Cut Tape (CT)  : REF3025AIDBZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,970 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.66000

REF3025AIDBZT

Datasheet
Digi-Key Part Number REF3025AIDBZTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3025AIDBZT
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Documents & Media
Datasheets REF3012/20/25/30/33/40
Product Training Modules Selecting Voltage References
Design Resources Available In the Digi-Key KiCad Library
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Manufacturer Product Page REF3025AIDBZT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 25mA
Tolerance ±0.2%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 28µVp-p
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input 2.55V ~ 5.5V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF3033AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$2.66000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

AU$0.68000 Details

SN74AHCT1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

AU$0.54000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

AU$0.17000 Details

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Linear Technology/Analog Devices

AU$6.07000 Details

TPS5430DDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

AU$6.41000 Details
Additional Resources
Standard Package 1
Other Names REF3025AIDBZTDKR