AUD | USD
Favorite

REF3025AIDBZR Series Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
67,069 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.36000 AU$2.36
10 2.11100 AU$21.11
25 2.00320 AU$50.08
100 1.53810 AU$153.81
250 1.35920 AU$339.80
500 1.28768 AU$643.84
1,000 1.00152 AU$1,001.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26322-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: AU$0.95145
  • Cut Tape (CT)  : 296-26322-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,069 - Immediate
  • Unit Price: AU$2.36000
  • Tape & Reel (TR)  : REF3025AIDBZTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.56536
  • Cut Tape (CT)  : REF3025AIDBZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,208 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.71000
  • Digi-Reel®  : REF3025AIDBZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,208 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

REF3025AIDBZR

Datasheet
Digi-Key Part Number 296-26322-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3025AIDBZR
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Documents & Media
Datasheets REF3012/20/25/30/33/40
Product Training Modules Selecting Voltage References
Design Resources Available In the Digi-Key KiCad Library
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Manufacturer Product Page REF3025AIDBZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 25mA
Tolerance ±0.2%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 28µVp-p
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input 2.55V ~ 5.5V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

AU$0.71000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$2.36000 Details

SN74LV1T125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

AU$0.76000 Details

REF3012AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$2.36000 Details

REF3033AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$2.36000 Details

SN65HVD230DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$3.70000 Details
Additional Resources
Standard Package 1
Other Names 296-26322-6