AUD | USD
Favorite

PCM4202DBR ADC, Audio 24 b 216k DSP, PCM 28-SSOP
Price & Procurement
2,196 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.55000 AU$12.55
10 11.32800 AU$113.28
25 10.80160 AU$270.04
100 8.95720 AU$895.72
250 8.16692 AU$2,041.73
500 7.63998 AU$3,819.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$12.55000

Excludes GST

$13.80500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-41379-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$7.00771
  • Digi-Reel®  : 296-41379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,196 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-17438-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    8,250 - Factory Stock 
  • Unit Price: AU$9.39172
  • Cut Tape (CT)  : 296-17438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,398 - Immediate
    8,250 - Factory Stock 
  • Unit Price: AU$14.42000
  • Digi-Reel®  : 296-17438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,398 - Immediate
    8,250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-26308-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
    5,950 - Factory Stock 
  • Unit Price: AU$15.05000

PCM4202DBR

Datasheet
Digi-Key Part Number 296-41379-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCM4202DBR
Copy  
Description IC ADC/AUDIO 24BIT 216K 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADC, Audio 24 b 216k DSP, PCM 28-SSOP

Copy  
Documents & Media
Datasheets PCM4202
Product Training Modules Data Converter Basics
PCN Other DW,DB,PW,DBT Packages 28/Mar/2013
Manufacturer Product Page PCM4202DBR Specifications
PCN Packaging Carrier Tape Revision B 30/Mar/2015
PCN Cancelled 17/Apr/2015
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface DSP, PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65V ~ 3.6V, 5V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PCM420
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

PCM4202EVM

EVALUATION MODULE FOR PCM4202EVM

Texas Instruments

AU$399.12000 Details
You May Also Be Interested In

OPA1632DGNR

IC AUDIO 1 CIRCUIT 8MSOP

Texas Instruments

AU$4.61000 Details

PCM4220PFBR

IC ADC/AUDIO 24BIT 216K 48TQFP

Texas Instruments

AU$29.24000 Details
Additional Resources
Standard Package 1
Other Names 296-41379-1