AUD | USD
Favorite

OPA2835IRUNT Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-QFN (2x2)
Price & Procurement
5,365 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.72000 AU$5.72
10 5.14200 AU$51.42
25 4.86200 AU$121.55
100 3.99780 AU$399.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29671-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$3.58720
  • Cut Tape (CT)  : 296-29671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,365 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$5.72000
  • Tape & Reel (TR)  : OPA2835IRUNR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$2.40383

OPA2835IRUNT

Datasheet
Digi-Key Part Number 296-29671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2835IRUNT
Copy  
Description IC OPAMP VFB 2 CIRCUIT 10QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-QFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 160V/µs
Gain Bandwidth Product 31MHz
-3db Bandwidth 56MHz
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
Base Part Number OPA283
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TS5A3167DCKR

IC SWITCH SPST SC70-5

Texas Instruments

AU$0.85000 Details

TS3A5017RSVR

IC SWITCH DUAL SP4T 16UQFN

Texas Instruments

AU$1.42000 Details

AD5141BCPZ10-RL7

IC DGTL POT 10KOHM 16LFCSP

Analog Devices Inc.

AU$4.20000 Details

24AA025UIDT-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-6

Microchip Technology

AU$0.38000 Details
Additional Resources
Standard Package 1
Other Names 296-29671-6