MSP430F5328IRGCR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Price & Procurement
All prices are in AUD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 8.93000 | AU$8.93 |
10 | 8.00900 | AU$80.09 |
100 | 6.56230 | AU$656.23 |
500 | 5.58638 | AU$2,793.19 |
1,000 | 4.71140 | AU$4,711.40 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 296-29800-1-ND |
Copy
![]() |
---|---|---|
Quantity Available |
11,242
Can ship immediately |
|
Manufacturer |
Texas Instruments |
Copy
![]() |
Manufacturer Part Number |
MSP430F5328IRGCR |
Copy
![]() |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Copy
![]() |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description |
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Copy
![]() |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Design Resources | ||
Reference Design Library | ||
PCN Design/Specification | ||
PCN Assembly/Origin | ||
PCN Other | ||
Manufacturer Product Page | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Alternate Package | This part is also available in the following packaging:
16:37:21 2/19/2019