AUD | USD
Favorite

Price & Procurement
25,239 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.13400 $11.34
25 1.07640 $26.91
100 0.82660 $82.66
250 0.80732 $201.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.26000

Excludes GST

$1.38600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13096-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 25,244 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.54191
  • Cut Tape (CT)  : 296-13096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,244 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.26000
  • Tube  : 296-26153-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 871 - Immediate
    9,990 - Factory Stock 
  • Unit Price: AU$2.47000

MAX3232CPWR

Datasheet
Digi-Key Part Number 296-13096-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MAX3232CPWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets MAX3232 Datasheet
EDA / CAD Models MAX3232CPWR by SnapEDA
MAX3232CPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

AU$1.04000 Details

0466002.NRHF

FUSE BOARD MNT 2A 63VAC/VDC 1206

Littelfuse Inc.

AU$1.11000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

AU$0.41000 Details

MCP2551-I/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

AU$1.47000 Details

3220-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

AU$1.02000 Details

B4P-VH(LF)(SN)

CONN HEADER VERT 4POS 3.96MM

JST Sales America Inc.

AU$0.40000 Details
Additional Resources
Standard Package 1
Other Names 296-13096-6