AUD | USD

LP87702DRHBRQ1 Automotive, Camera PMIC 32-VQFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 7.16000 $7.16
10 6.43000 $64.30
25 6.07880 $151.97
100 5.26850 $526.85
250 4.99840 $1,249.60
500 4.48502 $2,242.51
1,000 4.46057 $4,460.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.16000

Excludes GST

$7.87600

Includes GST

Alternate Package

LP87702DRHBRQ1

Datasheet
Digi-Key Part Number 296-LP87702DRHBRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP87702DRHBRQ1
Copy  
Description BOOST AND DUAL BUCK REGULATOR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Automotive, Camera PMIC 32-VQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets P87702-Q1 Datasheet
PCN Design/Specification LP87702 DS Chg 1/Jul/2021
Manufacturer Product Page LP87702DRHBRQ1 Specifications
EDA / CAD Models LP87702DRHBRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications Automotive, Camera
Current - Supply 27mA
Voltage - Supply 2.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number LP87702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A5301QRGRRQ1

IC REG LINEAR POS ADJ 3A 20QFN

Texas Instruments

$7.27000 Details

MX25V1635FZNQ

IC FLASH 16MBIT SPI/QUAD 8WSON

Macronix

$1.42000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.27000 Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$0.84000 Details

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

$0.91000 Details

AWR1843ABGABLRQ1

IC RF DETECT

Texas Instruments

$54.21000 Details
Additional Resources
Standard Package 1
Other Names 296-LP87702DRHBRQ1CT