AUD | USD
Favorite

Price & Procurement
6,724 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.61000 AU$1.61
10 1.43300 AU$14.33
25 1.36080 AU$34.02
100 1.04500 AU$104.50
250 0.92344 AU$230.86
500 0.87486 AU$437.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.61000

Excludes GST

AU$1.77100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2992AIM5-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.68044
  • Cut Tape (CT)  : LP2992AIM5-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,724 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.61000
  • Tape & Reel (TR)  : LP2992AIM5X-5.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$0.64641
  • Cut Tape (CT)  : LP2992AIM5X-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,028 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.61000
  • Digi-Reel®  : LP2992AIM5X-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,028 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2992AIM5-5.0/NOPB

Datasheet
Digi-Key Part Number LP2992AIM5-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2992AIM5-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 250MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.85V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 4mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2992
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO1176TDWR

ISO RS485 W/ TRANSFORMER DRIVER

Texas Instruments

AU$9.01000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

AU$0.36000 Details

7427922808

FERRITE BEAD 8 OHM 0603 1LN

Würth Elektronik

AU$0.40000 Details

LM5119PSQ/NOPB

IC REG CTRLR BUCK 32WQFN

Texas Instruments

AU$9.91000 Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

AU$0.38000 Details

CSD18514Q5A

MOSFET N-CH 40V 89A 8VSON

Texas Instruments

AU$1.22000 Details
Additional Resources
Standard Package 1
Other Names LP2992AIM5-5.0/NOPBDKR