AUD | USD
Favorite

Price & Procurement
6,686 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.05800 $10.58
25 0.99360 $24.84
100 0.75340 $75.34
250 0.64124 $160.31
500 0.60916 $304.58
1,000 0.46488 $464.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.20000

Excludes GST

$1.32000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2985AIM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.46488

LP2985AIM5X-3.3/NOPB

Datasheet
Digi-Key Part Number LP2985AIM5X-3.3/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985AIM5X-3.3/NOPB
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2.5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2937IMP-3.3/NOPB

IC REG LIN 3.3V 400MA SOT223-4

Texas Instruments

AU$2.47000 Details

LP2985-33DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

AU$0.70000 Details

SN65LBC184DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$4.89000 Details

LM2675MX-5.0/NOPB

IC REG BUCK 5V 1A 8SOIC

Texas Instruments

AU$5.93000 Details

LM1117IMPX-5.0/NOPB

IC REG LINEAR 5V 800MA SOT223-4

Texas Instruments

AU$1.55000 Details

LMV321M5X/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

AU$1.18000 Details
Additional Resources
Standard Package 1
Other Names LP2985AIM5X-3.3/NOPBDKR