AUD | USD
Favorite

Price & Procurement
6,697 In Stock
Can ship immediately Factory Stock : 9,506
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 AU$1.44
10 1.28400 AU$12.84
25 1.21840 AU$30.46
100 0.93540 AU$93.54
250 0.82672 AU$206.68
500 0.78318 AU$391.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.44000

Excludes GST

AU$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2981IM5-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.60914
  • Cut Tape (CT)  : LP2981IM5-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,697 - Immediate
    9,506 - Factory Stock 
  • Unit Price: AU$1.44000
  • Tape & Reel (TR)  : LP2981IM5X-5.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.57868
  • Cut Tape (CT)  : LP2981IM5X-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,190 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.44000
  • Digi-Reel®  : LP2981IM5X-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,190 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2981IM5-5.0/NOPB

Datasheet
Digi-Key Part Number LP2981IM5-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2981IM5-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LP2981 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
PCN Assembly/Origin Mult Devices Fab Site 02/Mar/2018
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models LP2981IM5-5.0/NOPB by SnapEDA
LP2981IM5-5.0/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1.7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040DIM3-2.5/NOPB

IC VREF SHUNT 1% SOT23-3

Texas Instruments

AU$0.89000 Details

TLC555IDR

IC OSC SGL TIMER 2.1MHZ 8-SOIC

Texas Instruments

AU$1.17000 Details

MMBT2222ALT1G

TRANS NPN 40V 600MA SOT23

ON Semiconductor

AU$0.19000 Details
Additional Resources
Standard Package 1
Other Names LP2981IM5-5.0/NOPBDKR