AUD | USD
Favorite

Price & Procurement
5,781 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32200 $13.22
25 1.25480 $31.37
100 0.96360 $96.36
250 0.85156 $212.89
500 0.80674 $403.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.48000

Excludes GST

$1.62800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2981AIM5-3.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.62747
  • Cut Tape (CT)  : LP2981AIM5-3.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,781 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.48000
  • Tape & Reel (TR)  : 296-45507-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$0.59610

LP2981AIM5-3.0/NOPB

Datasheet
Digi-Key Part Number LP2981AIM5-3.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2981AIM5-3.0/NOPB
Copy  
Description IC REG LINEAR 3V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LP2981 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
PCN Assembly/Origin Mult Dev Fab Site REV 2/Mar/2018
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models LP2981AIM5-3.0/NOPB by SnapEDA
LP2981AIM5-3.0/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1.7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LP2981AIM5-3.0/NOPBDKR