AUD | USD
Favorite

LMG1025QDEETQ1 Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
10 7.14500 $71.45
25 6.75520 $168.88
100 5.85470 $585.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.95000

Excludes GST

$8.74500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

LMG1025QDEETQ1

Datasheet
Digi-Key Part Number 296-LMG1025QDEETQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMG1025QDEETQ1
Copy  
Description IC MOSFET GAN DRIVER 7A/5A 6-WSO
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets LMG1025-Q1
Featured Product LMG1025-Q1 Automotive Single-Channel Gate Driver
Manufacturer Product Page LMG1025QDEETQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.75V ~ 5.25V
Logic Voltage - VIL, VIH 1.8V, 1.7V
Current - Peak Output (Source, Sink) 7A, 5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 650ps, 850ps
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number LMG1025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMG1020YFFT

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

AU$6.88000 Details

EPC2019

GANFET N-CH 200V 8.5A DIE

EPC

AU$4.96000 Details

74AHC1G14GW-Q100,1

IC INVERT SCHMITT 1CH 1IN 5TSSOP

Nexperia USA Inc.

AU$0.43000 Details

EPC2033

GANFET N-CH 150V 31A DIE

EPC

AU$11.15000 Details

LMG1025QDEERQ1

LOW-SIDE GAN DRIVER AUTO 5V 5/7A

Texas Instruments

AU$7.06000 Details

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

AU$0.61000 Details
Additional Resources
Standard Package 1
Other Names 296-LMG1025QDEETQ1DKR