AUD | USD
Favorite

LMG1025QDEERQ1 Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.06000 $7.06
10 6.34100 $63.41
25 5.99440 $149.86
100 5.19520 $519.52
250 4.92868 $1,232.17
500 4.42252 $2,211.26
1,000 4.19732 $4,197.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.06000

Excludes GST

$7.76600

Includes GST

Alternate Package

LMG1025QDEERQ1

Datasheet
Digi-Key Part Number 296-LMG1025QDEERQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMG1025QDEERQ1
Copy  
Description LOW-SIDE GAN DRIVER AUTO 5V 5/7A
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets LMG1025-Q1
Manufacturer Product Page LMG1025QDEERQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.75V ~ 5.25V
Logic Voltage - VIL, VIH 1.8V, 1.7V
Current - Peak Output (Source, Sink) 7A, 5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number LMG1025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

AU$0.61000 Details

EPC2212

GANFET N-CH 100V 18A DIE

EPC

AU$4.04000 Details

NCP03WF104F05RL

THERM NTC 100KOHM 4250K 0201

Murata Electronics

AU$0.42000 Details

EPC2045

GANFET N-CH 100V 16A DIE

EPC

AU$2.81000 Details

EPC2036

GANFET N-CH 100V 1.7A DIE

EPC

AU$1.14000 Details

CAS-120TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

AU$1.43000 Details
Additional Resources
Standard Package 1
Other Names 296-LMG1025QDEERQ1CT