AUD | USD
Favorite

LM5160QPWPTQ1 Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
128 In Stock
Can ship immediately Factory Stock : 5,750
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.67000 AU$8.67
10 7.78900 AU$77.89
100 6.05450 AU$605.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42408-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$3.60762
  • Cut Tape (CT)  : 296-42408-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,454 - Immediate
  • Unit Price: AU$7.46000
  • Digi-Reel®  : 296-42408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,454 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-52655-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Factory Stock 
  • Unit Price: AU$5.27444
  • Cut Tape (CT)  : 296-52655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
    5,750 - Factory Stock 
  • Unit Price: AU$8.67000
  • Tube  : LM5160QPWPQ1-ND
  • Minimum Quantity: 188  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$6.09851

LM5160QPWPTQ1

Digi-Key Part Number 296-52655-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5160QPWPTQ1
Copy  
Description IC REG BCK FLYBCK ADJ 14HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Featured Product Power Management
PCN Design/Specification LM5160-Q1 Datasheet Chg 6/Nov/2018
Manufacturer Product Page LM5160QPWPTQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 60V
Current - Output 1.5A
Frequency - Switching Adj to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM5160QPWPRQ1

IC REG BCK FLYBCK ADJ 14HTSSOP

Texas Instruments

AU$7.46000 Details
Additional Resources
Standard Package 1
Other Names 296-52655-6