AUD | USD
Favorite

LM5113TME/NOPB Half-Bridge Gate Driver IC Non-Inverting 12-DSBGA
Price & Procurement
29,425 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.63000 AU$6.63
10 5.95100 AU$59.51
25 5.62560 AU$140.64
100 4.62550 AU$462.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.63000

Excludes GST

AU$7.29300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36000-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 28,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$4.15040
  • Cut Tape (CT)  : 296-36000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,425 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$6.63000
  • Tape & Reel (TR)  : LM5113TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$2.83050

LM5113TME/NOPB

Datasheet
Digi-Key Part Number 296-36000-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5113TME/NOPB
Copy  
Description IC GATE DRVR HALF-BRIDGE 12DSBGA
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 12-DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets LM5113
Product Training Modules Driving eGaN FETs with the LM5113
Featured Product LM5113 Half-Bridge Gate Drivers
Power Management
PCN Design/Specification LM5113 26/Feb/2018
EDA / CAD Models LM5113TME/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 1.76V, 1.89V
Current - Peak Output (Source, Sink) 1.2A, 5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 107V
Rise / Fall Time (Typ) 7ns, 1.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA
Base Part Number LM5113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5113LLPEVB/NOPB

BOARD EVAL FOR LM5113LLP

Texas Instruments

AU$262.19000 Details
You May Also Be Interested In

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

AU$3.72000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

AU$2.77000 Details

NC7SZ00L6X

IC GATE NAND 1CH 2-INP 6MICROPAK

ON Semiconductor

AU$0.56000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

AU$5.09000 Details

SDM03U40-7

DIODE SCHOTTKY 30V 30MA SOD523

Diodes Incorporated

AU$0.29000 Details

NC7SZ08L6X

IC GATE AND 1CH 2-INP 6MICROPAK

ON Semiconductor

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names 296-36000-6