AUD | USD
Favorite

Price & Procurement
1,620 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.66000 AU$7.66
10 6.87600 AU$68.76
25 6.49920 AU$162.48
100 5.34390 AU$534.39
250 4.79512 AU$1,198.78
500 4.62180 AU$2,310.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LM5113SDE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$8.54000
  • Digi-Reel®  : LM5113SDE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-45546-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,422 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$7.66000
  • Digi-Reel®  : 296-45546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,422 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : LM5113SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,620 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$7.66000

LM5113SD/NOPB

Datasheet
Digi-Key Part Number LM5113SD/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5113SD/NOPB
Copy  
Description IC GATE DRVR HALF-BRIDGE 10WSON
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)

Copy  
Documents & Media
Datasheets LM5113
Product Training Modules Driving eGaN FETs with the LM5113
Featured Product LM5113 Half-Bridge Gate Drivers
Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
LM5113 26/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 1.76V, 1.89V
Current - Peak Output (Source, Sink) 1.2A, 5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 107V
Rise / Fall Time (Typ) 7ns, 1.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
Base Part Number LM5113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5113LLPEVB/NOPB

BOARD EVAL FOR LM5113LLP

Texas Instruments

AU$298.05000 Details
You May Also Be Interested In

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

AU$3.75000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

AU$7.24000 Details

LTST-C150KGKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

AU$0.59000 Details

TS3A24159DRCR

IC SWITCH DUAL SPDT 10SON

Texas Instruments

AU$1.51000 Details

TPS62260DDCT

IC REG BUCK ADJ 600MA SOT23-5

Texas Instruments

AU$2.71000 Details

MIC1555YM5-TR

IC OSC SINGLE TIMER 5MHZ SOT23-5

Microchip Technology

AU$1.34000 Details
Additional Resources
Standard Package 1
Other Names LM5113SD/NOPBDKR