AUD | USD
Favorite

LM5023MMX-2/NOPB Converter Offline Flyback Topology 114kHz ~ 148kHz 8-VSSOP
Price & Procurement
9,028 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.83000 AU$1.83
10 1.63100 AU$16.31
25 1.54840 AU$38.71
100 1.18880 AU$118.88
250 1.05064 AU$262.66
500 0.99534 AU$497.67
1,000 0.77415 AU$774.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.83000

Excludes GST

AU$2.01300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-48579-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.69381
  • Digi-Reel®  : 296-48579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-36477-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.73033
  • Cut Tape (CT)  : 296-36477-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,161 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.72000
  • Digi-Reel®  : 296-36477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,161 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM5023MMX-2/NOPB

Datasheet
Digi-Key Part Number 296-48579-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5023MMX-2/NOPB
Copy  
Description IC OFFLINE CTRLR PWM CM 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Converter Offline Flyback Topology 114kHz ~ 148kHz 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12.8V
Voltage - Supply (Vcc/Vdd) 7.5V ~ 45V
Duty Cycle -
Frequency - Switching 114kHz ~ 148kHz
Power (Watts) 65W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number LM5023
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5245B-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

AU$0.29000 Details

MRA4007T3G

DIODE GEN PURP 1000V 1A SMA

ON Semiconductor

AU$0.38000 Details

LM5021MM-2/NOPB

IC PWM CTRLR AC-DC CURR 8VSSOP

Texas Instruments

AU$2.03000 Details

LM5023-2NBEVM

EVAL BOARD FRO LM5023

Texas Instruments

AU$80.72000 Details
Additional Resources
Standard Package 1
Other Names 296-48579-1