AUD | USD
Favorite

Price & Procurement
33,652 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.62400 AU$6.24
25 0.58240 AU$14.56
100 0.43260 AU$43.26
250 0.36608 AU$91.52
500 0.34944 AU$174.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040EIM3X-2.5/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.23404
  • Cut Tape (CT)  : LM4040EIM3X-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,129 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.70000
  • Digi-Reel®  : LM4040EIM3X-2.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,129 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4040EIM3-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: AU$0.25792

LM4040EIM3-2.5/NOPB

Datasheet
Digi-Key Part Number LM4040EIM3-2.5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040EIM3-2.5/NOPB
Copy  
Description IC VREF SHUNT 2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±2% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040EIM3-2.5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±2%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM4040EIM3-2.5/NOPBDKR