AUD | USD
Favorite

Price & Procurement
10,906 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.96000 AU$0.96
10 0.83000 AU$8.30
25 0.77440 AU$19.36
100 0.57540 AU$57.54
250 0.48688 AU$121.72
500 0.46476 AU$232.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040DIM3X-2.5/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.33236
  • Cut Tape (CT)  : LM4040DIM3X-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,999 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.01000
  • Digi-Reel®  : LM4040DIM3X-2.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,999 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4040DIM3-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.34303
  • Cut Tape (CT)  : LM4040DIM3-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,906 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.96000

LM4040DIM3-2.5/NOPB

Datasheet
Digi-Key Part Number LM4040DIM3-2.5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040DIM3-2.5/NOPB
Copy  
Description IC VREF SHUNT 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±1% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040DIM3-2.5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1803439

TERM BLOCK HDR 3POS VERT 3.81MM

Phoenix Contact

AU$1.99000 Details

B5B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 5POS 2MM

JST Sales America Inc.

AU$1.23000 Details

B6B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 6POS 2MM

JST Sales America Inc.

AU$1.34000 Details

SI4850EY-T1-E3

MOSFET N-CH 60V 6A 8-SOIC

Vishay Siliconix

AU$2.56000 Details

SN74LVC2G66DCUR

IC SWITCH DUAL 1X1 US8

Texas Instruments

AU$0.73000 Details

TLV7256IDDUR

IC COMPARATOR DUAL 8-VSSOP

Texas Instruments

AU$1.41000 Details
Additional Resources
Standard Package 1
Other Names LM4040DIM3-2.5/NOPBDKR