AUD | USD
Favorite

Price & Procurement
33,905 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.83500 AU$8.35
25 0.78400 AU$19.60
100 0.59440 AU$59.44
250 0.50584 AU$126.46
500 0.48056 AU$240.28
1,000 0.36675 AU$366.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20899-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.34145
  • Cut Tape (CT)  : 296-20899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,955 - Immediate
  • Unit Price: AU$0.95000
  • Tape & Reel (TR)  : 296-32119-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.00920
  • Cut Tape (CT)  : 296-32119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.75000
  • Digi-Reel®  : 296-32119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040D20IDBZR

Datasheet
Digi-Key Part Number 296-20899-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040D20IDBZR
Copy  
Description IC VREF SHUNT 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±1% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules LED General Illumination Solutions
Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040D20IDBZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDLL4148

DIODE GEN PURP 100V 200MA LL34

ON Semiconductor

AU$0.16000 Details

0874380243

CONN HEADER SMD R/A 2POS 1.5MM

Molex

AU$1.03000 Details

62674-201121ALF

CONN FFC VERT 20POS 0.50MM SMD

Amphenol ICC (FCI)

AU$1.20000 Details

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

AU$1.41000 Details

TPS61169DCKR

IC WLED BACKLIGHT DRIVER SC70-5

Texas Instruments

AU$1.42000 Details

SFV12R-3STBE1HLF

CONN FPC BOTTOM 12POS 0.50MM R/A

Amphenol ICC (FCI)

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names 296-20899-6