AUD | USD
Favorite

Price & Procurement
7,249 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.51000 AU$1.51
10 1.33100 AU$13.31
25 1.25120 AU$31.28
100 0.94810 AU$94.81
250 0.80692 AU$201.73
500 0.76656 AU$383.28
1,000 0.58501 AU$585.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17938-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.54467
  • Cut Tape (CT)  : 296-17938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,249 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.51000
  • Tape & Reel (TR)  : 296-49726-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,250 - Factory Stock 
  • Unit Price: AU$1.26584
  • Cut Tape (CT)  : 296-49726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
    9,250 - Factory Stock 
  • Unit Price: AU$2.20000
  • Digi-Reel®  : 296-49726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
    9,250 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040C25IDCKR

Datasheet
Digi-Key Part Number 296-17938-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040C25IDCKR
Copy  
Description IC VREF SHUNT 0.5% SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% SC-70-5

Copy  
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page LM4040C25IDCKR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMV321M7/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

AU$1.46000 Details

LT1761ES5-5#TRMPBF

IC REG LINEAR 5V 100MA TSOT23-5

Linear Technology/Analog Devices

AU$4.09000 Details

NC7WZ126L8X

IC BUFF NONINVERT 5.5V 8MICROPAK

ON Semiconductor

AU$0.88000 Details

1SS400T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

AU$0.34000 Details

LT1761ES5-5#TRPBF

IC REG LINEAR 5V 100MA TSOT23-5

Linear Technology/Analog Devices

AU$4.00000 Details

LM4040C25IDCKT

IC VREF SHUNT 0.5% SC70-5

Texas Instruments

AU$2.20000 Details
Additional Resources
Standard Package 1
Other Names 296-17938-6