AUD | USD
Favorite

LM4040BIM7X-2.5/NOPB Shunt Voltage Reference IC ±0.2% SC-70-5
Price & Procurement
Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.08000 AU$2.08
10 1.85500 AU$18.55
25 1.76120 AU$44.03
100 1.35230 AU$135.23
250 1.19508 AU$298.77
500 1.13218 AU$566.09
1,000 0.88059 AU$880.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040BIM7-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.88059
  • Cut Tape (CT)  : LM4040BIM7-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,339 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.08000
  • Digi-Reel®  : LM4040BIM7-2.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,339 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43051-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$0.83656
  • Cut Tape (CT)  : 296-43051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: AU$2.08000

LM4040BIM7X-2.5/NOPB

Datasheet
Digi-Key Part Number 296-43051-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040BIM7X-2.5/NOPB
Copy  
Description IC VREF SHUNT 0.2% SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SC-70-5

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
Revision 07/Mar/2019
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040BIM7X-2.5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-43051-6