AUD | USD
Favorite

Price & Procurement
17,245 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.10000 AU$3.10
10 2.79000 AU$27.90
25 2.63160 AU$65.79
100 2.10540 AU$210.54
250 1.84228 AU$460.57
500 1.78962 AU$894.81
1,000 1.42117 AU$1,421.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20874-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$1.27618
  • Cut Tape (CT)  : 296-20874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,245 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.89000
  • Tape & Reel (TR)  : 296-49725-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$2.14952
  • Cut Tape (CT)  : 296-49725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$3.62000
  • Digi-Reel®  : 296-49725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040B30IDBZR

Datasheet
Digi-Key Part Number 296-20874-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040B30IDBZR
Copy  
Description IC VREF SHUNT 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040B30IDBZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 82µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040B30FTA

IC VREF SHUNT 0.2% SOT23

Diodes Incorporated

AU$0.49575 Details

ZR40402F50TA

IC VREF SHUNT 2% SOT23

Diodes Incorporated

AU$1.23000 Details

ABM3-12.000MHZ-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

AU$1.80000 Details

1728284

TERM BLOCK 2POS 55DEG 3.81MM PCB

Phoenix Contact

AU$2.32000 Details

NCS20032DMR2G

IC OPAMP GP 2 CIRCUIT 8MICRO

ON Semiconductor

AU$1.56000 Details

ABM8W-32.0000MHZ-4-D1X-T3

CRYSTAL 32.0000MHZ 4PF SMD

Abracon LLC

AU$1.11000 Details
Additional Resources
Standard Package 1
Other Names 296-20874-6