AUD | USD
Favorite

Price & Procurement
21,278 In Stock
Can ship immediately Factory Stock : 6,315
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.64000 AU$4.64
10 4.17500 AU$41.75
25 3.94760 AU$98.69
100 3.24600 AU$324.60
250 2.91256 AU$728.14
500 2.80726 AU$1,403.63
1,000 2.33353 AU$2,333.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20865-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: AU$2.24580
  • Cut Tape (CT)  : 296-20865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,278 - Immediate
    6,315 - Factory Stock 
  • Unit Price: AU$4.64000
  • Tape & Reel (TR)  : 296-32105-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,500 - Factory Stock 
  • Unit Price: AU$3.35156
  • Cut Tape (CT)  : 296-32105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
    9,601 - Factory Stock 
  • Unit Price: AU$5.36000
  • Digi-Reel®  : 296-32105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
    9,601 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040A50IDBZR

Datasheet
Digi-Key Part Number 296-20865-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040A50IDBZR
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040A50IDBZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 95µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR02BUJZ-REEL7

IC VREF SERIES 0.06% TSOT-5

Analog Devices Inc.

AU$11.22000 Details

REF5050AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

AU$4.95000 Details

LM4040B30IDBZR

IC VREF SHUNT 0.2% SOT23-3

Texas Instruments

AU$3.10000 Details

LM4040AIM3-5.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

AU$3.03000 Details

LM4040BIM7-2.5/NOPB

IC VREF SHUNT 0.2% SC70-5

Texas Instruments

AU$2.12000 Details

LM4040CIM3-5.0/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

AU$1.15000 Details
Additional Resources
Standard Package 1
Other Names 296-20865-6