AUD | USD
Favorite

LM3421-SEPICEV/NOPB LM3421 1, Non-Isolated Outputs LED Driver Evaluation Board
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 262.19000 AU$262.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$262.19000

Excludes GST

AU$288.40900

Includes GST

LM3421-SEPICEV/NOPB

Datasheet
Digi-Key Part Number LM3421-SEPICEV/NOPB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3421-SEPICEV/NOPB
Copy  
Description BOARD EVAL FOR LM3421
Copy  
Detailed Description

LM3421 1, Non-Isolated Outputs LED Driver Evaluation Board

Copy  
Customer Reference
Documents & Media
Datasheets LM3421-SEPIC Eval Board
LM3421,23(Q1,Q0)
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Bulk 
Part Status Active
Current - Output / Channel 350mA
Outputs and Type 1, Non-Isolated
Voltage - Output 18.9V
Features Dimmable
Voltage - Input 8V ~ 18V
Supplied Contents Board(s)
Utilized IC / Part LM3421
Base Part Number LM3421
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM3421SEPICEVNOPB