AUD | USD
Favorite

LM2904BIDR General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
6,196 In Stock
Can ship immediately Factory Stock : 2,793
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.42700 AU$4.27
25 0.38440 AU$9.61
100 0.20970 AU$20.97
250 0.20268 AU$50.67
500 0.18170 AU$90.85
1,000 0.13978 AU$139.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57000

Excludes GST

AU$0.62700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-LM2904BIDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.12580
  • Digi-Reel®  : 296-LM2904BIDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,196 - Immediate
    2,793 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2904BIDR

Datasheet
Digi-Key Part Number 296-LM2904BIDRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2904BIDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LM158,258,358,2904(A,V)
Featured Product LM2904LV Op-Amps
Manufacturer Product Page LM2904BIDR Specifications
EDA / CAD Models LM2904BIDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.5V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 10nA
Voltage - Input Offset 300µV
Current - Supply 300µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM358BIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.52000 Details

B5B-PH-K-S(LF)(SN)

CONN HEADER VERT 5POS 2MM

JST Sales America Inc.

AU$0.42000 Details

LM2904DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

AU$0.66000 Details

BC849CLT1G

TRANS NPN 30V 100A SOT23-3

ON Semiconductor

AU$0.17000 Details

2SK880-Y(TE85L,F)

JFET N-CH 50V 0.1W USM

Toshiba Semiconductor and Storage

AU$0.82000 Details

LM393BIDR

36V JI.3 DUAL COMPARATOR

Texas Instruments

AU$0.52000 Details
Additional Resources
Standard Package 1
Other Names 296-LM2904BIDRCT