AUD | USD
Favorite

LM2901DR Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SOIC
Price & Procurement
34,162 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.48000 AU$0.48
10 0.38700 AU$3.87
25 0.35400 AU$8.85
100 0.23890 AU$23.89
250 0.19768 AU$49.42
500 0.18120 AU$90.60
1,000 0.13591 AU$135.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.48000

Excludes GST

AU$0.52800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14593-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: AU$0.12767
  • Cut Tape (CT)  : 296-14593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,162 - Immediate
  • Unit Price: AU$0.48000
  • Tube  : 296-1385-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: AU$0.63000

LM2901DR

Datasheet
Digi-Key Part Number 296-14593-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2901DR
Copy  
Description IC QUAD DIFF COMPARATOR 14-SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Base Part Number LM2901
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2901DR2G

IC COMP QUAD SGL SUPPLY 14SOIC

ON Semiconductor

AU$0.52000 Details

MMBD4148-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

AU$0.16000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

AU$0.18000 Details

INA148UA/2K5

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

AU$6.73000 Details

LM239N

IC QUAD DIFF COMPARATOR 14-DIP

Texas Instruments

AU$0.56000 Details

LM2902DR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

AU$0.48000 Details
Additional Resources
Standard Package 1
Other Names 296-14593-6