AUD | USD
Favorite

LM26CIM5-YHA/NOPB Thermostat 110°C Active Low Open Drain SOT-23-5
Price & Procurement
10,615 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.88000 AU$2.88
5 2.76800 AU$13.84
10 2.24800 AU$22.48
25 1.93760 AU$48.44
50 1.67800 AU$83.90
100 1.52220 AU$152.22
500 1.28002 AU$640.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM26CIM5-YHA/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.03784
  • Cut Tape (CT)  : LM26CIM5-YHA/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,615 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.88000
  • Tape & Reel (TR)  : LM26CIM5X-YHA/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$1.00639

LM26CIM5-YHA/NOPB

Datasheet
Digi-Key Part Number LM26CIM5-YHA/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM26CIM5-YHA/NOPB
Copy  
Description THERMOSTAT 110DEG ACT LO SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 110°C Active Low Open Drain SOT-23-5

Copy  
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM26CIM5-YHA/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 110°C
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM26CIM5-YHA/NOPBDKR