AUD | USD
Favorite

Price & Procurement
10,646 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.53000 AU$5.53
10 4.96700 AU$49.67
25 4.69480 AU$117.37
100 3.86030 AU$386.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM22671MR-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,131 - Immediate
    9,975 - Factory Stock 
  • Unit Price: AU$5.75000
  • Tape & Reel (TR)  : LM22671MRE-ADJ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$3.46384
  • Cut Tape (CT)  : LM22671MRE-ADJ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,646 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$5.53000
  • Tape & Reel (TR)  : 296-37658-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$2.31480
  • Cut Tape (CT)  : 296-37658-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,009 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$4.79000
  • Digi-Reel®  : 296-37658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,009 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM22671MRE-ADJ/NOPB

Datasheet
Digi-Key Part Number LM22671MRE-ADJ/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM22671MRE-ADJ/NOPB
Copy  
Description IC REG BUCK ADJ 500MA 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 1.285V
Voltage - Output (Max) 37V
Current - Output 500mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM22671
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM22671EVAL/NOPB

BOARD EVALUATION FOR LM22671

Texas Instruments

AU$46.63000 Details

551600236-001/NOPB

WEBENCH BUILD IT LM2267X 8-PSOP

Texas Instruments

AU$18.65000 Details
You May Also Be Interested In

LM22672MRE-5.0/NOPB

IC REG BUCK 5V 1A 8SOPWR

Texas Instruments

AU$6.78000 Details

SN65HVD1780DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$6.81000 Details

LC03-6R2G

TVS DIODE 5V 20V 8SOIC

ON Semiconductor

AU$1.60000 Details

RCLAMP3354S.TCT

TVS DIODE 3.3V 16V SOT23-5

Semtech Corporation

AU$1.77000 Details
Additional Resources
Standard Package 1
Other Names LM22671MRE-ADJ/NOPBDKR
LM22671MRE-ADJDKR
LM22671MRE-ADJDKR-ND