AUD | USD

Price & Procurement
7,657 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
10 6.29600 $62.96
25 5.95280 $148.82
100 5.15910 $515.91
250 4.89456 $1,223.64
500 4.39184 $2,195.92
1,000 4.36789 $4,367.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.01000

Excludes GST

$7.71100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-37361-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.36789
  • Digi-Reel®  : 296-37361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,657 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM22670MRE-5.0/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    8,750 - Factory Stock 
  • Unit Price: $5.63244
  • Cut Tape (CT)  : LM22670MRE-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,503 - Immediate
    8,910 - Factory Stock 
  • Unit Price: $8.07000
  • Digi-Reel®  : LM22670MRE-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,503 - Immediate
    8,910 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LM22670MR-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $8.42000

LM22670MRX-5.0/NOPB

Datasheet
Digi-Key Part Number 296-37361-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM22670MRX-5.0/NOPB
Copy  
Description IC REG BUCK 5V 3A 8SOPWR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM22670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

551600236-001/NOPB

WEBENCH BUILD IT LM2267X 8-PSOP

Texas Instruments

$16.72000 Details
You May Also Be Interested In

LM22676MRX-5.0/NOPB

IC REG BUCK 5V 3A 8SOPWR

Texas Instruments

$6.81000 Details

LM22673MRE-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

$8.07000 Details

TPS73533DRVT

IC REG LINEAR 3.3V 500MA 6WSON

Texas Instruments

$2.38000 Details

AT25040B-SSHL-T

IC EEPROM 4KBIT SPI 20MHZ 8SOIC

Microchip Technology

$0.39000 Details

PD3S230L-7

DIODE SCHOTTKY 30V 2A POWERDI323

Diodes Incorporated

$0.74000 Details

SP1124-01UTG

TVS DIODE 24VWM 44.7VC 2DFN

Littelfuse Inc.

$0.74000 Details
Additional Resources
Standard Package 1
Other Names 296-37361-1