AUD | USD
Favorite

Price & Procurement
3,413 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.87000 AU$2.87
10 2.58100 AU$25.81
25 2.43520 AU$60.88
100 1.94810 AU$194.81
250 1.70464 AU$426.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.87000

Excludes GST

AU$3.15700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35391-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.65590
  • Cut Tape (CT)  : 296-35391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,413 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.87000
  • Tube  : LM1085IS-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
    9,990 - Factory Stock 
  • Unit Price: AU$3.44000

LM1085ISX-5.0/NOPB

Datasheet
Digi-Key Part Number 296-35391-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM1085ISX-5.0/NOPB
Copy  
Description IC REG LIN 5V 3A DDPAK/TO263-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 3A DDPAK/TO-263-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 10mA
PSRR 68dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number LM1085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

AU$0.38000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

AU$0.70000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.35000 Details

PPPC051LFBN-RC

CONN HDR 5POS 0.1 GOLD PCB

Sullins Connector Solutions

AU$0.71000 Details

TPS61090RSAR

IC REG BOOST ADJUSTABLE 2A 16QFN

Texas Instruments

AU$3.41000 Details

LD1086D2T50TR

IC REG LINEAR 5V 1.5A D2PAK

STMicroelectronics

AU$1.30000 Details
Additional Resources
Standard Package 1
Other Names 296-35391-6