AUD | USD

ISO1500DBQR 1/1 Transceiver Half RS422, RS485 16-SSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 5.93000 $5.93
10 5.33000 $53.30
25 5.03960 $125.99
100 4.36760 $436.76
250 4.14360 $1,035.90
500 3.71806 $1,859.03
1,000 3.52874 $3,528.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.93000

Excludes GST

$6.52300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-ISO1500DBQRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$3.52874
  • Tube  : 296-53079-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$6.79000

ISO1500DBQR

Datasheet
Digi-Key Part Number 296-ISO1500DBQRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ISO1500DBQR
Copy  
Description IC TRANSCEIVER HALF 1/1 16SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets ISO1500 Datasheet
Manufacturer Product Page ISO1500DBQR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 45mV
Data Rate 1Mbps
Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number ISO1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ISO1410BDWR

IC TRANSCEIVER HALF 1/1 16SOIC

Texas Instruments

AU$7.00000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

AU$1.17000 Details

ISO1500DBQ

IC TRANSCEIVER HALF 1/1 16SSOP

Texas Instruments

AU$6.79000 Details

ISO1044BD

IC TXRX/ISO FULL 1/1 8SOIC

Texas Instruments

AU$5.25000 Details

0ZCJ0016FF2E

PTC RESET FUSE 48V 160MA 1206

Bel Fuse Inc.

AU$0.15000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names 296-ISO1500DBQRCT