AUD | USD

ISO1410BDWR 1/1 Transceiver Half RS422, RS485 16-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 7.00000 $7.00
10 6.29200 $62.92
25 5.94800 $148.70
100 5.15520 $515.52
250 4.89076 $1,222.69
500 4.38850 $2,194.25
1,000 4.16504 $4,165.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.00000

Excludes GST

$7.70000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 296-53172-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$4.16504
  • Cut Tape (CT)  : 296-53172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$7.00000
  • Tube  : 296-53284-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$8.40000

ISO1410BDWR

Datasheet
Digi-Key Part Number 296-53172-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ISO1410BDWR
Copy  
Description IC TRANSCEIVER HALF 1/1 16SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ISO141x, ISO143x, ISO145x
PCN Design/Specification ISO14yyy 30/Oct/2019
Manufacturer Product Page ISO1410BDWR Specifications
EDA / CAD Models ISO1410BDWR by SnapEDA
ISO1410BDWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 30mV
Data Rate 500kbps
Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ISO1410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DFLZ24-7

DIODE ZENER 24V 1W POWERDI123

Diodes Incorporated

AU$0.51000 Details

R1SE-0505-R

DC DC CONVERTER 5V 1W

Recom Power

AU$4.71000 Details

ISO1500DBQR

IC TRANSCEIVER HALF 1/1 16SSOP

Texas Instruments

AU$5.93000 Details

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT23-3

Vishay Siliconix

AU$0.64000 Details

ISO1050DUBR

IC TXRX/ISO HALF 1/1 8SOP

Texas Instruments

AU$7.66000 Details

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

AU$2.32000 Details
Additional Resources
Standard Package 1
Other Names 296-53172-6