AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 7.72000 $7.72
10 6.93400 $69.34
25 6.55560 $163.89
100 5.68140 $568.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.72000

Excludes GST

$8.49200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24818-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: AU$5.39003
  • Cut Tape (CT)  : 296-24818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$7.72000
  • Tube  : 296-33295-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$9.26000

ISO1050DUBR

Datasheet
Digi-Key Part Number 296-24818-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ISO1050DUBR
Copy  
Description IC TXRX/ISO HALF 1/1 8SOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver, Isolated Half CANbus 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets ISO1050
Featured Product ISO1050 Isolated CAN Transceivers
Interface Solution
PCN Design/Specification ISO1050 30/Oct/2019
PCN Assembly/Origin AMC1YYY/ISO105 15/May/2019
Manufacturer Product Page ISO1050DUBR Specifications
EDA / CAD Models ISO1050DUBR by SnapEDA
ISO1050DUBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver, Isolated
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 150mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SOP
Base Part Number ISO1050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

AU$3.07000 Details

ISO1540DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

AU$7.42000 Details

R1SE-0505-R

DC DC CONVERTER 5V 1W

Recom Power

AU$4.75000 Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

AU$0.64000 Details

PESD1CAN-UX

TVS DIODE 24VWM 50VC SOT323

Nexperia USA Inc.

AU$0.58000 Details

CPC1017NTR

SSR RELAY SPST-NO 100MA 0-60V

IXYS Integrated Circuits Division

AU$1.04000 Details
Additional Resources
Standard Package 1
Other Names 296-24818-6