AUD | USD
Favorite

INA212AIDCKR Current Sense Amplifier 1 Circuit SC-70-6
Price & Procurement
2,399 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.16000 AU$2.16
10 1.93400 AU$19.34
25 1.83560 AU$45.89
100 1.40960 AU$140.96
250 1.24568 AU$311.42
500 1.18010 AU$590.05
1,000 0.91786 AU$917.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23586-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.43224
  • Cut Tape (CT)  : 296-23586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,361 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$2.48000
  • Digi-Reel®  : 296-23586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,361 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41418-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$0.87197
  • Digi-Reel®  : 296-41418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA212AIDCKR

Datasheet
Digi-Key Part Number 296-41418-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA212AIDCKR
Copy  
Description IC CURR SENSE 1 CIRCUIT SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
Gain Bandwidth Product 4kHz
Current - Input Bias 28µA
Voltage - Input Offset 0.55µV
Current - Supply 65µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 26V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

INA210-215EVM

EVAL MODULE FOR INA210-215

Texas Instruments

AU$49.09000 Details

INA209EVM

EVAL MODULE FOR INA209

Texas Instruments

AU$343.85000 Details
You May Also Be Interested In

INA211AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

AU$2.16000 Details

CMS04(TE12L,Q,M)

DIODE SCHOTTKY 30V 5A MFLAT

Toshiba Semiconductor and Storage

AU$1.25000 Details

3020-10-0300-00-TR

CONN HEADER SMD 10POS 2.54MM

CNC Tech

AU$1.60000 Details

3020-20-0300-00-TR

CONN HEADER SMD 20POS 2.54MM

CNC Tech

AU$2.51000 Details

TPS2553DBVR-1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

AU$2.00000 Details

TPS56C215RNNR

IC REG BUCK ADJ 12A 18VQFN

Texas Instruments

AU$7.37000 Details
Additional Resources
Standard Package 1
Other Names 296-41418-1