AUD | USD
Favorite

Price & Procurement
2,965 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55800 $5.58
25 0.52200 $13.05
100 0.41740 $41.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.20321
  • Cut Tape (CT)  : 296-47655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,396 - Immediate
  • Unit Price: AU$0.57000
  • Digi-Reel®  : 296-47655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,396 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46630-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.38752
  • Cut Tape (CT)  : 296-46630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.65000

INA180A4IDBVT

Datasheet
Digi-Key Part Number 296-46630-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A4IDBVT
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L5150BNTR

IC REG LINEAR 5V 150MA SOT223

STMicroelectronics

AU$1.42000 Details

2N7002K-7

MOSFET N-CH 60V 380MA SOT23-3

Diodes Incorporated

AU$0.30000 Details

SIA441DJ-T1-GE3

MOSFET P-CH 40V 12A PPAK SC70-6

Vishay Siliconix

AU$0.97000 Details

INA180A4IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180A2IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.65000 Details

TPS65321AQPWPRQ1

IC REG DL BUCK/LINEAR 14HTSSOP

Texas Instruments

AU$4.10000 Details
Additional Resources
Standard Package 1
Other Names 296-46630-6