AUD | USD
Favorite

INA180A4IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
20,798 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.49600 AU$4.96
25 0.46240 AU$11.56
100 0.34310 AU$34.31
250 0.29036 AU$72.59
500 0.27714 AU$138.57
1,000 0.20456 AU$204.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57000

Excludes GST

AU$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.19137
  • Cut Tape (CT)  : 296-47655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,798 - Immediate
  • Unit Price: AU$0.57000
  • Tape & Reel (TR)  : 296-46630-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.33552
  • Cut Tape (CT)  : 296-46630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,560 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.67000
  • Digi-Reel®  : 296-46630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,560 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA180A4IDBVR

Datasheet
Digi-Key Part Number 296-47655-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA180A4IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

AU$0.15000 Details

SI7615ADN-T1-GE3

MOSFET P-CH 20V 35A 1212-8S

Vishay Siliconix

AU$1.04000 Details

35SVPF22M

CAP ALUM POLY 22UF 20% 35V SMD

Panasonic Electronic Components

AU$1.66000 Details
Additional Resources
Standard Package 1
Other Names 296-47655-6