AUD | USD
Favorite

INA180A4IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
15,856 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47300 $4.73
25 0.44120 $11.03
100 0.32760 $32.76
250 0.27720 $69.30
500 0.26460 $132.30
1,000 0.19531 $195.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.55000

Excludes GST

$0.60500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-47655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.18271
  • Digi-Reel®  : 296-47655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,856 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46630-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.32032
  • Cut Tape (CT)  : 296-46630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.63000
  • Digi-Reel®  : 296-46630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA180A4IDBVR

Datasheet
Digi-Key Part Number 296-47655-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A4IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

AU$0.13000 Details

SI7615ADN-T1-GE3

MOSFET P-CH 20V 35A PPAK1212-8

Vishay Siliconix

AU$1.03000 Details

35SVPF22M

CAP ALUM POLY 22UF 20% 35V SMD

Panasonic Electronic Components

AU$1.64000 Details
Additional Resources
Standard Package 1
Other Names 296-47655-1