AUD | USD
Favorite

Price & Procurement
2,787 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56700 $5.67
25 0.53000 $13.25
100 0.39340 $39.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.66000

Excludes GST

$0.72600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47654-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.18990
  • Cut Tape (CT)  : 296-47654-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,206 - Immediate
  • Unit Price: AU$0.58000
  • Digi-Reel®  : 296-47654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,206 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46629-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.33292
  • Cut Tape (CT)  : 296-46629-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,787 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.66000

INA180A3IDBVT

Datasheet
Digi-Key Part Number 296-46629-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A3IDBVT
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.58000 Details

INA180A1IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.66000 Details

INA180A2IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.66000 Details

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

AU$1.13000 Details

LD1117S50CTR

IC REG LINEAR 5V 800MA SOT223

STMicroelectronics

AU$0.56000 Details

MAX7404CSA+

IC FILTER 10KHZ LOWPASS 8SOIC

Maxim Integrated

AU$10.98000 Details
Additional Resources
Standard Package 1
Other Names 296-46629-6