AUD | USD
Favorite

INA180A3IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
17,276 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.46400 AU$4.64
25 0.43280 AU$10.82
100 0.32120 AU$32.12
250 0.27180 AU$67.95
500 0.25946 AU$129.73
1,000 0.19151 AU$191.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54000

Excludes GST

AU$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47654-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.17915
  • Cut Tape (CT)  : 296-47654-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,276 - Immediate
  • Unit Price: AU$0.54000
  • Tape & Reel (TR)  : 296-46629-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: AU$0.31408
  • Cut Tape (CT)  : 296-46629-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 547 - Immediate
  • Unit Price: AU$0.63000
  • Digi-Reel®  : 296-46629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 547 - Immediate
  • Unit Price: Digi-Reel®

INA180A3IDBVR

Datasheet
Digi-Key Part Number 296-47654-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A3IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.54000 Details

INA180A4IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.54000 Details

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.54000 Details

AP7380-33W5-7

IC REG LINEAR 3.3V 150MA SOT25

Diodes Incorporated

AU$0.58000 Details

INA180-181EVM

INA180 AND INA181 EVALUATION MOD

Texas Instruments

AU$16.47000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

AU$4.09000 Details
Additional Resources
Standard Package 1
Other Names 296-47654-6