AUD | USD
Favorite

INA180A3IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
21,865 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.49200 AU$4.92
25 0.45880 AU$11.47
100 0.34070 AU$34.07
250 0.28828 AU$72.07
500 0.27518 AU$137.59
1,000 0.20311 AU$203.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57000

Excludes GST

AU$0.62700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-47654-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.19001
  • Digi-Reel®  : 296-47654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46629-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.33312
  • Cut Tape (CT)  : 296-46629-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,843 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.67000
  • Digi-Reel®  : 296-46629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,843 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA180A3IDBVR

Datasheet
Digi-Key Part Number 296-47654-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA180A3IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A4IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

INA180-181EVM

INA180 AND INA181 EVALUATION MOD

Texas Instruments

AU$17.47000 Details

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

AU$0.29000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

AU$4.34000 Details
Additional Resources
Standard Package 1
Other Names 296-47654-1