AUD | USD
Favorite

INA180A1QDBVRQ1 Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,034 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 AU$0.78
10 0.67400 AU$6.74
25 0.62880 AU$15.72
100 0.46680 AU$46.68
250 0.39496 AU$98.74
500 0.37700 AU$188.50
1,000 0.27826 AU$278.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.78000

Excludes GST

AU$0.85800

Includes GST

Alternate Package

INA180A1QDBVRQ1

Datasheet
Digi-Key Part Number 296-INA180A1QDBVRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA180A1QDBVRQ1
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 197µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.56000 Details

INA180A1IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.66000 Details

MAX3227EIDBR

IC TRANSCEIVER FULL 1/1 16SSOP

Texas Instruments

AU$2.54000 Details

LTC3261EMSE#PBF

IC REG CHARG PUMP INV 12MSOP

Analog Devices Inc.

AU$10.20000 Details

ADP7182ACPZN-2.5R7

IC REG LINEAR -2.5V 200MA 6LFCSP

Analog Devices Inc.

AU$4.87000 Details

DXJ-5R5V334U

CAP 330MF -20% +80% 5.5V T/H

Elna America

AU$2.96000 Details
Additional Resources
Standard Package 1
Other Names 296-INA180A1QDBVRQ1CT