AUD | USD
Favorite

INA180A1IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
24,052 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47300 $4.73
25 0.44120 $11.03
100 0.32760 $32.76
250 0.27720 $69.30
500 0.26460 $132.30
1,000 0.19531 $195.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.55000

Excludes GST

$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47652-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.18271
  • Cut Tape (CT)  : 296-47652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,052 - Immediate
  • Unit Price: AU$0.55000
  • Tape & Reel (TR)  : 296-46627-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.32032
  • Cut Tape (CT)  : 296-46627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,810 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.63000
  • Digi-Reel®  : 296-46627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,810 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA180A1IDBVR

Datasheet
Digi-Key Part Number 296-47652-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A1IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

INA180A4IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.55000 Details

AZ23C18-7-F

DIODE ZENER ARRAY 18V SOT23-3

Diodes Incorporated

AU$0.46000 Details

MCP1799T-3302H/TT

IC REG LINEAR 3.3V 80MA SOT23-3

Microchip Technology

AU$0.52000 Details

PTS645SL50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

AU$0.33000 Details
Additional Resources
Standard Package 1
Other Names 296-47652-6