AUD | USD
Favorite

DS90UB954TRGZRQ1 1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.93000 $16.93
10 15.55900 $155.59
25 14.91400 $372.85
100 12.49550 $1,249.55
250 11.68932 $2,922.33
500 10.88320 $5,441.60
1,000 10.31888 $10,318.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$16.93000

Excludes GST

$18.62300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-48292-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$10.26717
  • Digi-Reel®  : 296-48292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47419-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$13.44064
  • Cut Tape (CT)  : 296-47419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$19.47000
  • Digi-Reel®  : 296-47419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DS90UB954TRGZRQ1

Datasheet
Digi-Key Part Number 296-48292-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90UB954TRGZRQ1
Copy  
Description DUAL FPD LINK DESERIALIZER HUB W
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Function Deserializer
Data Rate 1.5Gbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs 2
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number DS90UB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB953TRHBRQ1

DS90UB953TRHBRQ1

Texas Instruments

AU$15.28000 Details

BSS138PW,115

MOSFET N-CH 60V 320MA SOT323

Nexperia USA Inc.

AU$0.29000 Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

AU$17.57000 Details

5029

PC TEST POINT MINIATURE

Keystone Electronics

AU$0.43000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

AU$0.22000 Details

SN74AUP1G08QDCKRQ1

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

AU$0.56000 Details
Additional Resources
Standard Package 1
Other Names 296-48292-1